357-027-501-102

Heilind Number:EDA357-027-501-102
Manufacturer:EDAC
Manufacturer Number:357-027-501-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-501-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its 27 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, offer efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this straight-mount connector is a must-have for your projects. Upgrade your setup today and experience seamless connectivity like never before.