357-027-501-108

Heilind Number:EDA357-027-501-108
Manufacturer:EDAC
Manufacturer Number:357-027-501-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-501-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 27 positions, ensuring optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek black finish, guarantees durability and safety. Each contact is crafted from high-quality Copper Alloy, promoting efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation to facilitate hassle-free installation. Elevate your connectivity solutions with this essential component.