357-027-501-112

Heilind Number:EDA357-027-501-112
Manufacturer:EDAC
Manufacturer Number:357-027-501-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-501-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Engineered for high performance, it features a single row design with 27 copper alloy contacts, ensuring reliable power transmission at an amperage of 5 A. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, this connector offers precise and secure mating with your board. Perfect for various applications, it is a must-have component for seamless board-to-board connections. Upgrade your setup today with this essential connector.