357-027-501-178

Heilind Number:EDA357-027-501-178
Manufacturer:EDAC
Manufacturer Number:357-027-501-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-501-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-501-178

Detailed Description

Enhance your circuit connectivity with this meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. The single-row layout with 27 positions offers ample space for seamless board-to-board connections. Each copper alloy contact guarantees efficient power transmission, with a 5A amperage capacity meeting high-demand requirements. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your PCB assembly with this essential component for optimal functionality.