357-027-505-101

Heilind Number:EDA357-027-505-101
Manufacturer:EDAC
Manufacturer Number:357-027-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-505-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a high amperage of 5 A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and fire resistance for added safety. With a single row layout and 27 positions, it accommodates a wide range of connections with ease. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches optimize connectivity. Suitable for straight mounting orientation, it facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions today with this essential component.