357-027-505-107

Heilind Number:EDA357-027-505-107
Manufacturer:EDAC
Manufacturer Number:357-027-505-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-505-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout, it features 27 copper alloy contacts for reliable power transmission at a 5 A amperage. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for efficient board-to-board connections in any project. Upgrade your setup with this high-performance component.