357-027-505-108

Heilind Number:EDA357-027-505-108
Manufacturer:EDAC
Manufacturer Number:357-027-505-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-505-108

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, this connector boasts a sleek black color and single-row layout, perfect for compact setups. With 27 positions and a contact material of durable Copper Alloy, it ensures secure and reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in harsh conditions. Featuring a pitch of .156 in and row spacing of .2 in, it offers precise alignment for optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.