357-027-521-102

Heilind Number:EDA357-027-521-102
Manufacturer:EDAC
Manufacturer Number:357-027-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-521-102

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row and 27 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Its straight mount orientation simplifies installation, making it a convenient and dependable choice for professionals and hobbyists alike. Elevate your connectivity solutions with this essential component.