357-027-521-103

Heilind Number:EDA357-027-521-103
Manufacturer:EDAC
Manufacturer Number:357-027-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-521-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it offers a single row with 27 positions, perfect for seamless board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. This connector, rated for 5A, is suitable for a wide range of applications with an operating temperature range of -40 to 105°C. Its straight mount orientation makes installation simple and efficient, making it a must-have component for any electronics project.