357-027-521-107

Heilind Number:EDA357-027-521-107
Manufacturer:EDAC
Manufacturer Number:357-027-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, it features 27 positions in a single row, perfect for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure installation is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity, capable of handling up to 5A of current. Its straight mount orientation simplifies assembly, while an operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic designs with this essential component.