357-027-521-112

Heilind Number:EDA357-027-521-112
Manufacturer:EDAC
Manufacturer Number:357-027-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-521-112

Detailed Description

Enhance connectivity in your PCB designs with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 27 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for a wide range of applications, this connector is rated for 5A of current and can operate in temperatures ranging from -40 to 105°C. Whether you're creating prototypes or finalizing production designs, this connector is a must-have for any project requiring efficient and secure PCB connections.