357-027-521-158

Heilind Number:EDA357-027-521-158
Manufacturer:EDAC
Manufacturer Number:357-027-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-521-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-521-158

Detailed Description

Enhance connectivity in your PCB layout with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row housing with 27 positions, allowing for efficient data transmission and power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Choose straight mount orientation for a secure connection. Explore our selection of board-to-board PCB connectors and elevate your connectivity solutions.