357-027-525-101

Heilind Number:EDA357-027-525-101
Manufacturer:EDAC
Manufacturer Number:357-027-525-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-525-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 27 copper alloy contact positions provide reliable power transmission, with an amperage rating of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for commercial or industrial use, this connector guarantees secure and stable board-to-board connections. Explore our range of connectors for more options.