357-027-525-102

Heilind Number:EDA357-027-525-102
Manufacturer:EDAC
Manufacturer Number:357-027-525-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-525-102

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable operation in various environments. With a single row configuration and 27 positions, it offers ample connection options for your application. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB assemblies with this black Card Edge Connector, a crucial component in our extensive line of high-quality connectors.