357-027-525-107

Heilind Number:EDA357-027-525-107
Manufacturer:EDAC
Manufacturer Number:357-027-525-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-525-107

Detailed Description

Enhance your PCB connectivity with our single-row Card Edge Connector. Designed for optimal performance, this connector features 27 positions with a .156-inch pitch, perfect for seamless board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from high-quality Copper Alloy, providing reliable conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable performance even in demanding environments. The straight mount orientation and .2-inch row spacing offer easy integration, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this black Card Edge Connector.