357-027-525-112

Heilind Number:EDA357-027-525-112
Manufacturer:EDAC
Manufacturer Number:357-027-525-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-525-112

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for precise and reliable board-to-board connections, this connector features a single row of 27 positions with a pitch of .156 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal conductivity and stability. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and black color make it easy to integrate into your setup seamlessly. Trust in this connector for efficient and secure electronic connections in your projects.