357-027-525-158

Heilind Number:EDA357-027-525-158
Manufacturer:EDAC
Manufacturer Number:357-027-525-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-525-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-525-158

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Engineered for optimal performance, it features a single row design with 27 positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Designed for versatility, its straight mount orientation allows for easy integration. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in your PCB toolkit.