357-027-525-178

Heilind Number:EDA357-027-525-178
Manufacturer:EDAC
Manufacturer Number:357-027-525-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-525-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-525-178

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed to deliver reliable performance in various applications. With a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, durability and conductivity are ensured. Featuring a single row and a pitch of .156 inches, it accommodates 27 positions with a current rating of 5A. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Ideal for seamless board-to-board connections, this connector is a must-have for your electronic projects.