357-027-527-104

Heilind Number:EDA357-027-527-104
Manufacturer:EDAC
Manufacturer Number:357-027-527-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-527-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a single row configuration with 27 positions, this connector ensures efficient data transmission in high-density environments. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust Copper Alloy, capable of handling up to 5 A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless signal flow. Engineered for versatility, this connector offers straight mounting orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our high-quality connector to deliver reliable performance for your connectivity needs.