357-027-527-108

Heilind Number:EDA357-027-527-108
Manufacturer:EDAC
Manufacturer Number:357-027-527-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-527-108

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage rating of 5 A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 27 copper alloy contacts, it ensures reliable transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for use in board-to-board connections, this connector is a crucial component for seamless electronic integration.