357-027-527-112

Heilind Number:EDA357-027-527-112
Manufacturer:EDAC
Manufacturer Number:357-027-527-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-527-112

Detailed Description

Enhance your circuit board connections with this sleek black Card Edge Connector. Designed for high-performance applications, it ensures reliable power transfer with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing provides superior protection. Featuring a single row layout with 27 positions, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector ensures stability and performance in any environment. Perfect for a wide range of applications, it's a must-have component for your electronic projects.