357-027-531-101

Heilind Number:EDA357-027-531-101
Manufacturer:EDAC
Manufacturer Number:357-027-531-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-531-101

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure performance in various environments. The connector features a single row configuration with 27 copper alloy positions, facilitating efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality in both extreme cold and heat. Its black color and straight mount orientation make it easy to identify and install, ideal for a wide range of applications in the electronics industry. Trust in this connector for robust and dependable board-to-board connections.