357-027-531-104

Heilind Number:EDA357-027-531-104
Manufacturer:EDAC
Manufacturer Number:357-027-531-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-531-104

Detailed Description

Enhance your electronics assembly with our high-quality Card Edge Connector, designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row layout featuring 27 positions and a pitch of .156 inches, it offers efficient connectivity for your devices. The copper alloy contact material guarantees optimal signal transmission, while the 5A amperage rating supports power-intensive applications. Whether used in telecommunications, industrial machinery, or consumer electronics, this connector meets your connectivity needs with precision. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for diverse installations. Trust in its robust construction and secure your connections with ease. Elevate your PCB design with this essential component.