357-027-531-107

Heilind Number:EDA357-027-531-107
Manufacturer:EDAC
Manufacturer Number:357-027-531-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-531-107

Detailed Description

Enhance connectivity with our premium Card Edge Connector, designed for seamless integration in PCB setups. Boasting a sleek black hue, this connector not only offers a visually appealing touch but also delivers high performance with a 5A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 27 positions, it facilitates efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches enhance compatibility with various systems. Its straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility. Perfect for diverse applications, from commercial electronics to industrial machinery, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.