357-027-531-108

Heilind Number:EDA357-027-531-108
Manufacturer:EDAC
Manufacturer Number:357-027-531-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-531-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a single row, perfect for streamlined applications. The robust housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and 27 positions, it facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your board-to-board connections with this essential component.