357-027-531-112

Heilind Number:EDA357-027-531-112
Manufacturer:EDAC
Manufacturer Number:357-027-531-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-531-112

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a single row of 27 positions with a pitch of .156 inches, ensuring efficient signal transmission. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, providing both strength and reliability. Its copper alloy contact material offers excellent conductivity, while the black color adds a sleek touch. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is a must-have for any electronic setup.