357-027-531-158

Heilind Number:EDA357-027-531-158
Manufacturer:EDAC
Manufacturer Number:357-027-531-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-531-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-531-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and 27 positions, it offers ample connectivity for your circuit board needs. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide easy and efficient installation. Engineered for versatility, it boasts a straight mount orientation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers robust performance in diverse environments. Upgrade your connectivity solutions with this essential connector.