357-027-541-103

Heilind Number:EDA357-027-541-103
Manufacturer:EDAC
Manufacturer Number:357-027-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-541-103

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in sleek black. Designed for high performance, this connector features a single row with 27 positions, ensuring seamless connectivity. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable operation in even the most demanding environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for 5A of current and operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our wide range of PCB connectors for all your connectivity needs.