357-027-541-107

Heilind Number:EDA357-027-541-107
Manufacturer:EDAC
Manufacturer Number:357-027-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-541-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Engineered for optimal performance, it features a single row layout with 27 positions, ideal for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable performance even in demanding environments. The .156" pitch and .2" row spacing, along with straight mount orientation, offer easy installation. Elevate your connectivity solutions with this essential component.