357-027-541-108

Heilind Number:EDA357-027-541-108
Manufacturer:EDAC
Manufacturer Number:357-027-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. The Copper Alloy contact material, combined with a 5 A amperage, guarantees efficient power transmission. With 27 positions and a pitch of .156 inches, it facilitates precise board-to-board connections. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures durability. Elevate your electronic assemblies with this essential component.