357-027-541-158

Heilind Number:EDA357-027-541-158
Manufacturer:EDAC
Manufacturer Number:357-027-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 27 copper alloy contacts in a single row configuration, ensuring reliable power transmission with an amperage of 5 A. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connectivity. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Upgrade your setup with this essential component, a must-have in any professional PCB assembly.