357-027-541-168

Heilind Number:EDA357-027-541-168
Manufacturer:EDAC
Manufacturer Number:357-027-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-541-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-541-168

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Built for durability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable performance in high-stress environments. With a single row design and a pitch of .156 inches, it offers seamless integration for your electronic projects. Boasting 27 positions and a 5A amperage, it provides ample connectivity for various components. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Upgrade your setup with this essential component for efficient board-to-board connections.