357-027-545-101

Heilind Number:EDA357-027-545-101
Manufacturer:EDAC
Manufacturer Number:357-027-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-545-101

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures reliable performance even in demanding environments. Featuring a single row layout with 27 positions, it facilitates efficient data transmission. The copper alloy contacts guarantee stable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is both robust and versatile. Whether you're working on a personal project or a professional endeavor, this component is a must-have in your toolkit. Explore our wide range of connectors for all your PCB needs.