357-027-545-112

Heilind Number:EDA357-027-545-112
Manufacturer:EDAC
Manufacturer Number:357-027-545-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-545-112

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector, designed for seamless integration in your electronic setups. With a high amperage rating of 5A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety. Featuring a single row layout with 27 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material and .156-inch pitch further optimize signal transmission efficiency. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.