357-027-547-103

Heilind Number:EDA357-027-547-103
Manufacturer:EDAC
Manufacturer Number:357-027-547-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-547-103

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector. Boasting a sleek black finish, it not only adds a touch of sophistication to your setup but also delivers exceptional functionality. With an amperage of 5 A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees durability. Featuring a single row design with 27 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise positioning. Whether you require a straight or right-angle mount orientation, this connector accommodates your setup with ease. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance Card Edge Connector.