357-027-553-101

Heilind Number:EDA357-027-553-101
Manufacturer:EDAC
Manufacturer Number:357-027-553-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-553-101

Detailed Description

Enhance connectivity with this essential Card Edge Connector, a vital component for seamless integration in electronic setups. Designed for optimal performance, it boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 27 positions, organized in a single row, offer ample room for intricate circuitry. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is easily achieved. Its Right Angle mount orientation is perfect for space-saving installations, and withstanding temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.