357-027-553-102

Heilind Number:EDA357-027-553-102
Manufacturer:EDAC
Manufacturer Number:357-027-553-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-553-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a single row configuration and 27 positions, it offers ample connectivity options for your projects. The Copper Alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Designed for right-angle mounting, it allows for versatile installation on your PCB. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for various applications in industries like automotive, aerospace, and telecommunications. Upgrade your connectivity setup with this high-quality Card Edge Connector.