357-027-553-104

Heilind Number:EDA357-027-553-104
Manufacturer:EDAC
Manufacturer Number:357-027-553-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-553-104

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 27 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connection. Engineered for versatility, this connector supports right-angle mounting orientation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Elevate your connectivity solutions with this essential component.