357-027-553-107

Heilind Number:EDA357-027-553-107
Manufacturer:EDAC
Manufacturer Number:357-027-553-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-553-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features durable Copper Alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With a single row configuration and a pitch of .156 inches, it offers precise connectivity for your circuit boards. The 27 available positions accommodate a wide range of connections, while the right angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your design with this black Card Edge Connector, a must-have in any engineer's toolkit.