357-027-553-108

Heilind Number:EDA357-027-553-108
Manufacturer:EDAC
Manufacturer Number:357-027-553-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-553-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless integration in electronic systems. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. With a single row configuration and a total of 27 positions, it provides ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly even in harsh environments, it boasts a wide temperature range of -40 to 105 °C. Its right-angle mount orientation and a pitch of .156 inches make it easy to install and integrate into your PCB setup. Upgrade your system today with this high-performance Card Edge Connector.