357-027-553-158

Heilind Number:EDA357-027-553-158
Manufacturer:EDAC
Manufacturer Number:357-027-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-553-158

Detailed Description

Enhance connectivity in your PCB assembly with our high-performance Card Edge Connector. Designed for efficient power transmission, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 27 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for easy installation and compatibility with various PCB layouts. The right-angle mount orientation further enhances versatility, making it ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic systems with this essential component that combines quality, performance, and convenience.