357-027-553-178

Heilind Number:EDA357-027-553-178
Manufacturer:EDAC
Manufacturer Number:357-027-553-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-553-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-553-178

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 27 positions, it ensures efficient and secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of devices. Designed for versatility, it offers right-angle mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.