357-027-554-102

Heilind Number:EDA357-027-554-102
Manufacturer:EDAC
Manufacturer Number:357-027-554-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-554-102

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 27 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is a robust Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation, while the right-angle mount orientation offers versatility in positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore its full potential in our PCB Connectors category.