357-027-554-103

Heilind Number:EDA357-027-554-103
Manufacturer:EDAC
Manufacturer Number:357-027-554-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-554-103

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 27 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for board-to-board PCB connections, this connector is a crucial component for your electronic setup.