357-027-554-108

Heilind Number:EDA357-027-554-108
Manufacturer:EDAC
Manufacturer Number:357-027-554-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-554-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 27 contact positions, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches optimize connectivity. Its right-angle mount orientation allows for easy installation on PCBs. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Trust in its quality and performance for seamless board-to-board connections in your projects.