357-027-557-101

Heilind Number:EDA357-027-557-101
Manufacturer:EDAC
Manufacturer Number:357-027-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-557-101

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector. With a striking black hue and a single row design, it offers seamless integration for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With 27 positions and a pitch of .156 inches, it allows for efficient signal transmission. The right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade your connector game with this essential component.