357-027-557-103

Heilind Number:EDA357-027-557-103
Manufacturer:EDAC
Manufacturer Number:357-027-557-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-557-103

Detailed Description

Enhance your electronic connections with our black Card Edge Connector, designed for seamless integration in PCB setups. With a single row layout and 27 positions, it provides ample space for secure attachments. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in all operating environments, with a copper alloy contact material for reliable conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation allows for flexible installation, while its 5A amperage rating guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic applications. Elevate your connectivity solutions with this essential component.