357-027-557-107

Heilind Number:EDA357-027-557-107
Manufacturer:EDAC
Manufacturer Number:357-027-557-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-557-107

Detailed Description

Effortlessly connect circuit boards with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row layout with 27 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in rugged environments. With a 5A amperage capacity and -40 to 105°C operating temperature range, it's perfect for a wide range of applications. The right-angle mount orientation offers flexibility in PCB layouts, while the .156" pitch and .2" row spacing allow for precise connections. Trust in this high-quality connector for efficient board-to-board connectivity in your projects.