357-027-557-178

Heilind Number:EDA357-027-557-178
Manufacturer:EDAC
Manufacturer Number:357-027-557-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-557-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-557-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 27 positions and a contact material of durable Copper Alloy. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in a range of operating temperatures from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation adds versatility, making it perfect for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.