357-027-558-101

Heilind Number:EDA357-027-558-101
Manufacturer:EDAC
Manufacturer Number:357-027-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 27 positions in a single row, ensuring efficient data transmission. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees long-lasting reliability. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal signal integrity. The right-angle mount orientation enables easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your device's connectivity with this essential component.